ROHM BR24G512FJ-5AE2, 512kbit EEPROM Chip 8-Pin SOP-J8 I2C

RS Stock No.: 264-861Brand: ROHMManufacturers Part No.: BR24G512FJ-5AE2
brand-logo
View all in EEPROM

Technical Document

Specifications

Brand

ROHM

Memory Size

512kbit

Interface Type

I2C

Package Type

SOP-J8

Mounting Type

Surface

Pin Count

8

Stock information temporarily unavailable.

BD 5.830

BD 0.583 Each (Supplied as a Tape) (Exc. Vat)

BD 6.413

BD 0.641 Each (Supplied as a Tape) (inc. VAT)

ROHM BR24G512FJ-5AE2, 512kbit EEPROM Chip 8-Pin SOP-J8 I2C
Select packaging type

BD 5.830

BD 0.583 Each (Supplied as a Tape) (Exc. Vat)

BD 6.413

BD 0.641 Each (Supplied as a Tape) (inc. VAT)

ROHM BR24G512FJ-5AE2, 512kbit EEPROM Chip 8-Pin SOP-J8 I2C
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tape
10 - 90BD 0.583BD 5.830
100 - 240BD 0.566BD 5.665
250 - 490BD 0.544BD 5.445
500 - 990BD 0.522BD 5.225
1000+BD 0.517BD 5.170

Technical Document

Specifications

Brand

ROHM

Memory Size

512kbit

Interface Type

I2C

Package Type

SOP-J8

Mounting Type

Surface

Pin Count

8