Technical Document
Specifications
Brand
ROHMMemory Size
512kbit
Interface Type
I2C
Package Type
TSSOP-B
Mounting Type
Surface Mount, Through Hole
Pin Count
8
Organisation
64K x 8 bit
Minimum Operating Supply Voltage
1.6 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
1.6 to 5.5V
Number of Bits per Word
8bit
Dimensions
3 x 4.4 x 1mm
Maximum Random Access Time
450ns
Number of Words
64K
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Automotive Standard
AEC-Q100
Data Retention
200yr
BD 924.000
BD 0.308 Each (On a Reel of 3000) (Exc. Vat)
BD 1,016.400
BD 0.339 Each (On a Reel of 3000) (inc. VAT)
3000
BD 924.000
BD 0.308 Each (On a Reel of 3000) (Exc. Vat)
BD 1,016.400
BD 0.339 Each (On a Reel of 3000) (inc. VAT)
3000
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Reel |
---|---|---|
3000 - 3000 | BD 0.308 | BD 924.000 |
6000+ | BD 0.280 | BD 841.500 |
Technical Document
Specifications
Brand
ROHMMemory Size
512kbit
Interface Type
I2C
Package Type
TSSOP-B
Mounting Type
Surface Mount, Through Hole
Pin Count
8
Organisation
64K x 8 bit
Minimum Operating Supply Voltage
1.6 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
1.6 to 5.5V
Number of Bits per Word
8bit
Dimensions
3 x 4.4 x 1mm
Maximum Random Access Time
450ns
Number of Words
64K
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Automotive Standard
AEC-Q100
Data Retention
200yr