Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ROHM BR24H02F-5ACE2, 2kbit EEPROM Chip 8-Pin SOP8 I2C

RS Stock No.: 331-697Brand: ROHMManufacturers Part No.: BR24H02F-5ACE2
brand-logo
View all in EEPROM

Technical Document

Specifications

Brand

ROHM

Memory Size

2kbit

Interface Type

I2C

Package Type

SOP8

Mounting Type

Surface Mount

Pin Count

8

Stock information temporarily unavailable.

BD 4.235

BD 0.424 Each (Supplied as a Tape) (Exc. Vat)

BD 4.659

BD 0.466 Each (Supplied as a Tape) (inc. VAT)

ROHM BR24H02F-5ACE2, 2kbit EEPROM Chip 8-Pin SOP8 I2C

BD 4.235

BD 0.424 Each (Supplied as a Tape) (Exc. Vat)

BD 4.659

BD 0.466 Each (Supplied as a Tape) (inc. VAT)

ROHM BR24H02F-5ACE2, 2kbit EEPROM Chip 8-Pin SOP8 I2C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
10 - 90BD 0.424BD 4.235
100 - 240BD 0.418BD 4.180
250 - 490BD 0.402BD 4.015
500 - 990BD 0.390BD 3.905
1000+BD 0.385BD 3.850

Technical Document

Specifications

Brand

ROHM

Memory Size

2kbit

Interface Type

I2C

Package Type

SOP8

Mounting Type

Surface Mount

Pin Count

8