ROHM BR24H04ANUX-5ACTR, 16kbit EEPROM Memory 8-Pin VSON08AX2030 I2C

RS Stock No.: 265-129Brand: ROHMManufacturers Part No.: BR24H04ANUX-5ACTR
brand-logo
View all in EEPROM

Technical Document

Specifications

Brand

ROHM

Memory Size

16kbit

Interface Type

I2C

Package Type

VSON08AX2030

Mounting Type

SMD

Pin Count

8

Stock information temporarily unavailable.

BD 3.575

BD 0.358 Each (Supplied as a Tape) (Exc. Vat)

BD 3.933

BD 0.394 Each (Supplied as a Tape) (inc. VAT)

ROHM BR24H04ANUX-5ACTR, 16kbit EEPROM Memory 8-Pin VSON08AX2030 I2C
Select packaging type

BD 3.575

BD 0.358 Each (Supplied as a Tape) (Exc. Vat)

BD 3.933

BD 0.394 Each (Supplied as a Tape) (inc. VAT)

ROHM BR24H04ANUX-5ACTR, 16kbit EEPROM Memory 8-Pin VSON08AX2030 I2C
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tape
10 - 90BD 0.358BD 3.575
100 - 240BD 0.352BD 3.520
250 - 490BD 0.336BD 3.355
500 - 990BD 0.324BD 3.245
1000+BD 0.319BD 3.190

Technical Document

Specifications

Brand

ROHM

Memory Size

16kbit

Interface Type

I2C

Package Type

VSON08AX2030

Mounting Type

SMD

Pin Count

8