Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ROHM BR24H16FVT-5ACE2, 16kbit Serial EEPROM Memory 8-Pin TSSOP-B8 I2C

RS Stock No.: 260-6101Brand: ROHMManufacturers Part No.: BR24H16FVT-5ACE2
brand-logo
View all in EEPROM

Technical Document

Specifications

Brand

ROHM

Memory Size

16kbit

Interface Type

I2C

Package Type

TSSOP-B8

Mounting Type

Surface Mount

Pin Count

8

Stock information temporarily unavailable.

BD 2.625

BD 0.262 Each (In a Pack of 10) (Exc. Vat)

BD 2.887

BD 0.288 Each (In a Pack of 10) (inc. VAT)

ROHM BR24H16FVT-5ACE2, 16kbit Serial EEPROM Memory 8-Pin TSSOP-B8 I2C
Select packaging type

BD 2.625

BD 0.262 Each (In a Pack of 10) (Exc. Vat)

BD 2.887

BD 0.288 Each (In a Pack of 10) (inc. VAT)

ROHM BR24H16FVT-5ACE2, 16kbit Serial EEPROM Memory 8-Pin TSSOP-B8 I2C
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40BD 0.262BD 2.625
50 - 90BD 0.257BD 2.572
100 - 240BD 0.231BD 2.310
250 - 990BD 0.226BD 2.258
1000+BD 0.220BD 2.205

Technical Document

Specifications

Brand

ROHM

Memory Size

16kbit

Interface Type

I2C

Package Type

TSSOP-B8

Mounting Type

Surface Mount

Pin Count

8