ROHM BR24H1MFVT-5ACE2, 1Mbit EEPROM Memory 8-Pin TSSOP-B8 I2C

RS Stock No.: 265-194Brand: ROHMManufacturers Part No.: BR24H1MFVT-5ACE2
brand-logo
View all in EEPROM

Technical Document

Specifications

Brand

ROHM

Memory Size

1Mbit

Interface Type

I2C

Package Type

TSSOP-B8

Mounting Type

SMD

Pin Count

8

Stock information temporarily unavailable.

BD 3.822

BD 0.764 Each (Supplied as a Tape) (Exc. Vat)

BD 4.204

BD 0.840 Each (Supplied as a Tape) (inc. VAT)

ROHM BR24H1MFVT-5ACE2, 1Mbit EEPROM Memory 8-Pin TSSOP-B8 I2C
Select packaging type

BD 3.822

BD 0.764 Each (Supplied as a Tape) (Exc. Vat)

BD 4.204

BD 0.840 Each (Supplied as a Tape) (inc. VAT)

ROHM BR24H1MFVT-5ACE2, 1Mbit EEPROM Memory 8-Pin TSSOP-B8 I2C
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tape
5 - 45BD 0.764BD 3.822
50 - 95BD 0.726BD 3.630
100 - 495BD 0.671BD 3.355
500 - 995BD 0.622BD 3.108
1000+BD 0.610BD 3.052

Technical Document

Specifications

Brand

ROHM

Memory Size

1Mbit

Interface Type

I2C

Package Type

TSSOP-B8

Mounting Type

SMD

Pin Count

8