ROHM BR25G128FVM-5ATR, 128kbit EEPROM Memory 8-Pin MSOP8 SPI

RS Stock No.: 265-133Brand: ROHMManufacturers Part No.: BR25G128FVM-5ATR
brand-logo
View all in EEPROM

Technical Document

Specifications

Brand

ROHM

Memory Size

128kbit

Interface Type

SPI

Package Type

MSOP8

Mounting Type

SMD

Pin Count

8

Stock information temporarily unavailable.

BD 4.180

BD 0.418 Each (Supplied as a Tape) (Exc. Vat)

BD 4.598

BD 0.460 Each (Supplied as a Tape) (inc. VAT)

ROHM BR25G128FVM-5ATR, 128kbit EEPROM Memory 8-Pin MSOP8 SPI
Select packaging type

BD 4.180

BD 0.418 Each (Supplied as a Tape) (Exc. Vat)

BD 4.598

BD 0.460 Each (Supplied as a Tape) (inc. VAT)

ROHM BR25G128FVM-5ATR, 128kbit EEPROM Memory 8-Pin MSOP8 SPI
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tape
10 - 90BD 0.418BD 4.180
100 - 240BD 0.407BD 4.070
250 - 490BD 0.390BD 3.905
500 - 990BD 0.374BD 3.740
1000+BD 0.374BD 3.740

Technical Document

Specifications

Brand

ROHM

Memory Size

128kbit

Interface Type

SPI

Package Type

MSOP8

Mounting Type

SMD

Pin Count

8