Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ROHM BR25G256FJ-5AE2, 256kbit EEPROM Memory 8-Pin SOP-J8 SPI

RS Stock No.: 265-203Brand: ROHMManufacturers Part No.: BR25G256FJ-5AE2
brand-logo
View all in EEPROM

Technical Document

Specifications

Brand

ROHM

Memory Size

256kbit

Interface Type

SPI

Package Type

SOP-J8

Mounting Type

SMD

Pin Count

8

Stock information temporarily unavailable.

BD 4.462

BD 0.446 Each (Supplied as a Tape) (Exc. Vat)

BD 4.908

BD 0.491 Each (Supplied as a Tape) (inc. VAT)

ROHM BR25G256FJ-5AE2, 256kbit EEPROM Memory 8-Pin SOP-J8 SPI
Select packaging type

BD 4.462

BD 0.446 Each (Supplied as a Tape) (Exc. Vat)

BD 4.908

BD 0.491 Each (Supplied as a Tape) (inc. VAT)

ROHM BR25G256FJ-5AE2, 256kbit EEPROM Memory 8-Pin SOP-J8 SPI
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
10 - 90BD 0.446BD 4.462
100 - 240BD 0.441BD 4.410
250 - 490BD 0.425BD 4.252
500 - 990BD 0.404BD 4.042
1000+BD 0.399BD 3.990

Technical Document

Specifications

Brand

ROHM

Memory Size

256kbit

Interface Type

SPI

Package Type

SOP-J8

Mounting Type

SMD

Pin Count

8