ROHM BR25H020FVT-5ACE2, 2kbit EEPROM Memory 8-Pin TSSOP-B8 SPI

RS Stock No.: 264-354Brand: ROHMManufacturers Part No.: BR25H020FVT-5ACE2
brand-logo
View all in EEPROM

Technical Document

Specifications

Brand

ROHM

Memory Size

2kbit

Interface Type

SPI

Package Type

TSSOP-B8

Mounting Type

SMD

Pin Count

8

Stock information temporarily unavailable.

BD 8.250

BD 0.330 Each (Supplied as a Tape) (Exc. Vat)

BD 9.075

BD 0.363 Each (Supplied as a Tape) (inc. VAT)

ROHM BR25H020FVT-5ACE2, 2kbit EEPROM Memory 8-Pin TSSOP-B8 SPI
Select packaging type

BD 8.250

BD 0.330 Each (Supplied as a Tape) (Exc. Vat)

BD 9.075

BD 0.363 Each (Supplied as a Tape) (inc. VAT)

ROHM BR25H020FVT-5ACE2, 2kbit EEPROM Memory 8-Pin TSSOP-B8 SPI
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tape
25 - 75BD 0.330BD 8.250
100 - 225BD 0.319BD 7.975
250 - 475BD 0.314BD 7.838
500 - 975BD 0.302BD 7.562
1000+BD 0.297BD 7.425

Technical Document

Specifications

Brand

ROHM

Memory Size

2kbit

Interface Type

SPI

Package Type

TSSOP-B8

Mounting Type

SMD

Pin Count

8