Technical Document
Specifications
Brand
ROHMMemory Size
1Mbit
Interface Type
SPI
Package Type
SOP-J8
Mounting Type
Surface Mount
Pin Count
8
Maximum Random Access Time
3500µs
BD 1,470.000
BD 0.588 Each (On a Reel of 2500) (Exc. Vat)
BD 1,617.000
BD 0.647 Each (On a Reel of 2500) (inc. VAT)
2500
BD 1,470.000
BD 0.588 Each (On a Reel of 2500) (Exc. Vat)
BD 1,617.000
BD 0.647 Each (On a Reel of 2500) (inc. VAT)
2500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ROHMMemory Size
1Mbit
Interface Type
SPI
Package Type
SOP-J8
Mounting Type
Surface Mount
Pin Count
8
Maximum Random Access Time
3500µs