Technical Document
Specifications
Brand
ROHMMemory Size
256kbit
Interface Type
SPI
Package Type
TSSOP-B
Mounting Type
Surface Mount, Through Hole
Pin Count
8
Organisation
32K x 8 bit
Minimum Operating Supply Voltage
1.7 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
1.7 to 5.5V
Number of Bits per Word
8bit
Dimensions
3 x 4.4 x 1mm
Maximum Operating Temperature
+125 °C
Automotive Standard
AEC-Q100
Maximum Random Access Time
20ns
Data Retention
100yr
Number of Words
32K
Minimum Operating Temperature
-40 °C
BD 841.500
BD 0.280 Each (On a Reel of 3000) (Exc. Vat)
BD 925.650
BD 0.308 Each (On a Reel of 3000) (inc. VAT)
3000
BD 841.500
BD 0.280 Each (On a Reel of 3000) (Exc. Vat)
BD 925.650
BD 0.308 Each (On a Reel of 3000) (inc. VAT)
3000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ROHMMemory Size
256kbit
Interface Type
SPI
Package Type
TSSOP-B
Mounting Type
Surface Mount, Through Hole
Pin Count
8
Organisation
32K x 8 bit
Minimum Operating Supply Voltage
1.7 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
1.7 to 5.5V
Number of Bits per Word
8bit
Dimensions
3 x 4.4 x 1mm
Maximum Operating Temperature
+125 °C
Automotive Standard
AEC-Q100
Maximum Random Access Time
20ns
Data Retention
100yr
Number of Words
32K
Minimum Operating Temperature
-40 °C