ROHM BR25H320FJ-5ACE2, 32kbit Serial EEPROM Memory 8-Pin SOP-J8 SPI

RS Stock No.: 260-6107Brand: ROHMManufacturers Part No.: BR25H320FJ-5ACE2
brand-logo
View all in EEPROM

Technical Document

Specifications

Brand

ROHM

Memory Size

32kbit

Interface Type

SPI

Package Type

SOP-J8

Mounting Type

Surface Mount

Pin Count

8

Stock information temporarily unavailable.

BD 508.750

BD 0.204 Each (On a Reel of 2500) (Exc. Vat)

BD 559.625

BD 0.224 Each (On a Reel of 2500) (inc. VAT)

ROHM BR25H320FJ-5ACE2, 32kbit Serial EEPROM Memory 8-Pin SOP-J8 SPI

BD 508.750

BD 0.204 Each (On a Reel of 2500) (Exc. Vat)

BD 559.625

BD 0.224 Each (On a Reel of 2500) (inc. VAT)

ROHM BR25H320FJ-5ACE2, 32kbit Serial EEPROM Memory 8-Pin SOP-J8 SPI
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ROHM

Memory Size

32kbit

Interface Type

SPI

Package Type

SOP-J8

Mounting Type

Surface Mount

Pin Count

8