Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ROHM BR25H640F-5ACE2, 64kbit Serial EEPROM Memory, 3500μs 8-Pin SOP8 SPI

RS Stock No.: 266-3807Brand: ROHMManufacturers Part No.: BR25H640F-5ACE2
brand-logo
View all in EEPROM

Technical Document

Specifications

Brand

ROHM

Memory Size

64kbit

Interface Type

SPI

Package Type

SOP8

Mounting Type

Surface Mount

Pin Count

8

Maximum Random Access Time

3500µs

Stock information temporarily unavailable.

BD 618.750

BD 0.248 Each (On a Reel of 2500) (Exc. Vat)

BD 680.625

BD 0.273 Each (On a Reel of 2500) (inc. VAT)

ROHM BR25H640F-5ACE2, 64kbit Serial EEPROM Memory, 3500μs 8-Pin SOP8 SPI

BD 618.750

BD 0.248 Each (On a Reel of 2500) (Exc. Vat)

BD 680.625

BD 0.273 Each (On a Reel of 2500) (inc. VAT)

ROHM BR25H640F-5ACE2, 64kbit Serial EEPROM Memory, 3500μs 8-Pin SOP8 SPI
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
2500 - 2500BD 0.248BD 618.750
5000 - 7500BD 0.236BD 591.250
10000 - 22500BD 0.231BD 577.500
25000+BD 0.220BD 550.000

Technical Document

Specifications

Brand

ROHM

Memory Size

64kbit

Interface Type

SPI

Package Type

SOP8

Mounting Type

Surface Mount

Pin Count

8

Maximum Random Access Time

3500µs