ROHM Bus Driver 16-Pin SOP, BU2090F-E2

RS Stock No.: 168-1525Brand: ROHMManufacturers Part No.: BU2090F-E2
brand-logo
View all in Peripheral Drivers

Technical Document

Specifications

Brand

ROHM

Number of Drivers

1

Maximum Supply Current

2 μA

Mounting Type

Surface Mount

Package Type

SOP

Pin Count

16

Maximum Power Dissipation

650 mW

Maximum Input Voltage

5.5 V

Dimensions

10 x 4.4 x 1.5mm

Length

10mm

Width

4.4mm

Height

1.5mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Temperature

+85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.695

BD 0.270 Each (In a Pack of 10) (Exc. Vat)

BD 2.965

BD 0.297 Each (In a Pack of 10) (inc. VAT)

ROHM Bus Driver 16-Pin SOP, BU2090F-E2

BD 2.695

BD 0.270 Each (In a Pack of 10) (Exc. Vat)

BD 2.965

BD 0.297 Each (In a Pack of 10) (inc. VAT)

ROHM Bus Driver 16-Pin SOP, BU2090F-E2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 40BD 0.270BD 2.695
50 - 190BD 0.248BD 2.475
200+BD 0.226BD 2.255

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ROHM

Number of Drivers

1

Maximum Supply Current

2 μA

Mounting Type

Surface Mount

Package Type

SOP

Pin Count

16

Maximum Power Dissipation

650 mW

Maximum Input Voltage

5.5 V

Dimensions

10 x 4.4 x 1.5mm

Length

10mm

Width

4.4mm

Height

1.5mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Temperature

+85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more