Technical Document
Specifications
Brand
ROHMNumber of Drivers
1
Mounting Type
Surface Mount
Package Type
SOP
Pin Count
18
Maximum Power Dissipation
550 mW
Maximum Input Voltage
5.5 V
Dimensions
11.2 x 5.4 x 1.8mm
Length
11.2mm
Width
5.4mm
Height
1.8mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Temperature
-25 °C
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Temperature
+75 °C
Country of Origin
Japan
BD 8.662
BD 0.866 Each (In a Pack of 10) (Exc. Vat)
BD 9.528
BD 0.953 Each (In a Pack of 10) (inc. VAT)
10
BD 8.662
BD 0.866 Each (In a Pack of 10) (Exc. Vat)
BD 9.528
BD 0.953 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | BD 0.866 | BD 8.662 |
50 - 190 | BD 0.819 | BD 8.190 |
200+ | BD 0.756 | BD 7.560 |
Technical Document
Specifications
Brand
ROHMNumber of Drivers
1
Mounting Type
Surface Mount
Package Type
SOP
Pin Count
18
Maximum Power Dissipation
550 mW
Maximum Input Voltage
5.5 V
Dimensions
11.2 x 5.4 x 1.8mm
Length
11.2mm
Width
5.4mm
Height
1.8mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Temperature
-25 °C
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Temperature
+75 °C
Country of Origin
Japan