ROHM BU4S81G2-TR 2-Input AND Logic Gate, 5-Pin SSOP

RS Stock No.: 168-2387Brand: ROHMManufacturers Part No.: BU4S81G2-TR
brand-logo
View all in Logic Gates

Technical Document

Specifications

Brand

ROHM

Logic Function

AND

Mounting Type

Surface Mount

Number Of Elements

1

Number of Inputs per Gate

2

Package Type

SSOP

Pin Count

5

Logic Family

CMOS

Input Type

LS-TTL, L-TTL

Maximum Operating Supply Voltage

16 V

Maximum High Level Output Current

-3.4mA

Maximum Propagation Delay Time @ Maximum CL

90 ns @ 50 pF

Minimum Operating Supply Voltage

3 V

Maximum Low Level Output Current

3.4mA

Height

1.2mm

Width

1.6mm

Minimum Operating Temperature

-40 °C

Dimensions

2.9 x 1.6 x 1.1mm

Maximum Operating Temperature

+85 °C

Output Type

Buffer

Propagation Delay Test Condition

50pF

Length

2.9mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 8.938

BD 0.358 Each (In a Pack of 25) (Exc. Vat)

BD 9.832

BD 0.394 Each (In a Pack of 25) (inc. VAT)

ROHM BU4S81G2-TR 2-Input AND Logic Gate, 5-Pin SSOP

BD 8.938

BD 0.358 Each (In a Pack of 25) (Exc. Vat)

BD 9.832

BD 0.394 Each (In a Pack of 25) (inc. VAT)

ROHM BU4S81G2-TR 2-Input AND Logic Gate, 5-Pin SSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
25 - 100BD 0.358BD 8.938
125 - 600BD 0.275BD 6.875
625+BD 0.253BD 6.325

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ROHM

Logic Function

AND

Mounting Type

Surface Mount

Number Of Elements

1

Number of Inputs per Gate

2

Package Type

SSOP

Pin Count

5

Logic Family

CMOS

Input Type

LS-TTL, L-TTL

Maximum Operating Supply Voltage

16 V

Maximum High Level Output Current

-3.4mA

Maximum Propagation Delay Time @ Maximum CL

90 ns @ 50 pF

Minimum Operating Supply Voltage

3 V

Maximum Low Level Output Current

3.4mA

Height

1.2mm

Width

1.6mm

Minimum Operating Temperature

-40 °C

Dimensions

2.9 x 1.6 x 1.1mm

Maximum Operating Temperature

+85 °C

Output Type

Buffer

Propagation Delay Test Condition

50pF

Length

2.9mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more