Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ROHM Surface Hall Effect Sensor, CMOS Output, 2.5 → 4.5 V, Block Body

RS Stock No.: 255-7712Brand: ROHMManufacturers Part No.: BU52737GWZ-E2
brand-logo
View all in Hall Effect Sensors

Technical Document

Specifications

Brand

ROHM

Output Type

CMOS

Body Style

Block

Mounting Style

Surface

Supply Voltage

2.5 → 4.5 V

Stock information temporarily unavailable.

BD 4.538

BD 0.182 Each (In a Pack of 25) (Exc. Vat)

BD 4.992

BD 0.200 Each (In a Pack of 25) (inc. VAT)

ROHM Surface Hall Effect Sensor, CMOS Output, 2.5 → 4.5 V, Block Body
Select packaging type

BD 4.538

BD 0.182 Each (In a Pack of 25) (Exc. Vat)

BD 4.992

BD 0.200 Each (In a Pack of 25) (inc. VAT)

ROHM Surface Hall Effect Sensor, CMOS Output, 2.5 → 4.5 V, Block Body
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
25 - 25BD 0.182BD 4.538
50 - 475BD 0.182BD 4.538
500 - 975BD 0.110BD 2.750
1000 - 2475BD 0.094BD 2.338
2500+BD 0.094BD 2.338

Technical Document

Specifications

Brand

ROHM

Output Type

CMOS

Body Style

Block

Mounting Style

Surface

Supply Voltage

2.5 → 4.5 V