Technical Document
Specifications
Brand
ROHMComparator Type
Low Current CMOS
Mounting Type
Surface Mount
Package Type
SSOP
Power Supply Type
Dual, Single
Output Type
Open Drain
Number of Channels per Chip
1
Pin Count
5
Typical Single Supply Voltage
1.8 → 5.5 V
Dimensions
2.9 x 1.6 x 1.1mm
Length
2.9mm
Width
1.6mm
Height
1.1mm
Typical CMRR
80dB
Typical PSRR
80dB
Maximum Operating Temperature
105 °C
Typical Dual Supply Voltage
±0.9 to ±2.75V
Typical Voltage Gain
90 dB
Minimum Operating Temperature
-40 °C
Country of Origin
Germany
BD 11.825
BD 0.473 Each (In a Pack of 25) (Exc. Vat)
BD 13.007
BD 0.520 Each (In a Pack of 25) (inc. VAT)
25
BD 11.825
BD 0.473 Each (In a Pack of 25) (Exc. Vat)
BD 13.007
BD 0.520 Each (In a Pack of 25) (inc. VAT)
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
25 - 100 | BD 0.473 | BD 11.825 |
125 - 225 | BD 0.462 | BD 11.550 |
250 - 1225 | BD 0.446 | BD 11.138 |
1250+ | BD 0.440 | BD 11.000 |
Technical Document
Specifications
Brand
ROHMComparator Type
Low Current CMOS
Mounting Type
Surface Mount
Package Type
SSOP
Power Supply Type
Dual, Single
Output Type
Open Drain
Number of Channels per Chip
1
Pin Count
5
Typical Single Supply Voltage
1.8 → 5.5 V
Dimensions
2.9 x 1.6 x 1.1mm
Length
2.9mm
Width
1.6mm
Height
1.1mm
Typical CMRR
80dB
Typical PSRR
80dB
Maximum Operating Temperature
105 °C
Typical Dual Supply Voltage
±0.9 to ±2.75V
Typical Voltage Gain
90 dB
Minimum Operating Temperature
-40 °C
Country of Origin
Germany