Technical Document
Specifications
Brand
ROHMAmplifier Type
CMOS
Mounting Type
Surface Mount
Package Type
SOP-14
Power Supply Type
Single
Pin Count
14
Typical Single Supply Voltage
7 V
Stock information temporarily unavailable.
BD 3.520
BD 0.352 Each (In a Pack of 10) (Exc. Vat)
BD 3.872
BD 0.387 Each (In a Pack of 10) (inc. VAT)
BU7487F-E2 ROHM, CMOS, Op Amp, 7 V, 14-Pin SOP-14
Select packaging type
Standard
10
BD 3.520
BD 0.352 Each (In a Pack of 10) (Exc. Vat)
BD 3.872
BD 0.387 Each (In a Pack of 10) (inc. VAT)
BU7487F-E2 ROHM, CMOS, Op Amp, 7 V, 14-Pin SOP-14
Stock information temporarily unavailable.
Select packaging type
Standard
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ROHMAmplifier Type
CMOS
Mounting Type
Surface Mount
Package Type
SOP-14
Power Supply Type
Single
Pin Count
14
Typical Single Supply Voltage
7 V