ROHM BU9873FVT-GE2, Real Time Clock (RTC) Serial-I2C, 8-Pin TSSOP

RS Stock No.: 185-1011Brand: ROHMManufacturers Part No.: BU9873FVT-GE2
brand-logo
View all in Real Time Clocks

Technical Document

Specifications

Brand

ROHM

Functions

Real Time Clock

Date Format

YY:MM:DD:dd

Time Format

HH:MM:SS

Bus Type

Serial-I2C

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

8

Dimensions

4.4 x 3 x 1mm

Length

4.4mm

Width

3mm

Height

1mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.8 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 4.455

BD 0.446 Each (In a Pack of 10) (Exc. Vat)

BD 4.901

BD 0.491 Each (In a Pack of 10) (inc. VAT)

ROHM BU9873FVT-GE2, Real Time Clock (RTC) Serial-I2C, 8-Pin TSSOP

BD 4.455

BD 0.446 Each (In a Pack of 10) (Exc. Vat)

BD 4.901

BD 0.491 Each (In a Pack of 10) (inc. VAT)

ROHM BU9873FVT-GE2, Real Time Clock (RTC) Serial-I2C, 8-Pin TSSOP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
10 - 40BD 0.446BD 4.455
50 - 90BD 0.418BD 4.180
100 - 490BD 0.390BD 3.905
500+BD 0.352BD 3.520

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ROHM

Functions

Real Time Clock

Date Format

YY:MM:DD:dd

Time Format

HH:MM:SS

Bus Type

Serial-I2C

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

8

Dimensions

4.4 x 3 x 1mm

Length

4.4mm

Width

3mm

Height

1mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.8 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more