Technical Document
Specifications
Brand
ROHMDiode Configuration
Single
Nominal Zener Voltage
13V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
250 mW
Package Type
SOT-23
Zener Type
Voltage Regulator
Pin Count
3
BD 2.750
BD 0.028 Each (In a Pack of 100) (Exc. Vat)
BD 3.025
BD 0.031 Each (In a Pack of 100) (inc. VAT)
Standard
100
BD 2.750
BD 0.028 Each (In a Pack of 100) (Exc. Vat)
BD 3.025
BD 0.031 Each (In a Pack of 100) (inc. VAT)
Standard
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ROHMDiode Configuration
Single
Nominal Zener Voltage
13V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
250 mW
Package Type
SOT-23
Zener Type
Voltage Regulator
Pin Count
3