Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ROHM, 11V Zener Diode 250 mW SMT 3-Pin SOT-23

RS Stock No.: 222-4227Brand: ROHMManufacturers Part No.: BZX84C11VLYT116
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Brand

ROHM

Diode Configuration

Single

Nominal Zener Voltage

11V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

250 mW

Package Type

SOT-23

Zener Type

Voltage Regulator

Pin Count

3

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 6.600

BD 0.033 Each (In a Pack of 200) (Exc. Vat)

BD 7.260

BD 0.036 Each (In a Pack of 200) (inc. VAT)

ROHM, 11V Zener Diode 250 mW SMT 3-Pin SOT-23
Select packaging type

BD 6.600

BD 0.033 Each (In a Pack of 200) (Exc. Vat)

BD 7.260

BD 0.036 Each (In a Pack of 200) (inc. VAT)

ROHM, 11V Zener Diode 250 mW SMT 3-Pin SOT-23
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
200 - 200BD 0.033BD 6.600
400 - 600BD 0.028BD 5.500
800 - 1000BD 0.028BD 5.500
1200 - 2800BD 0.028BD 5.500
3000+BD 0.028BD 5.500

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ROHM

Diode Configuration

Single

Nominal Zener Voltage

11V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

250 mW

Package Type

SOT-23

Zener Type

Voltage Regulator

Pin Count

3

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more