Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

ROHM, 20V Zener Diode 250 mW SMT 3-Pin SOT-23

RS Stock No.: 222-4252Brand: ROHMManufacturers Part No.: BZX84C20VLYT116
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Brand

ROHM

Diode Configuration

Single

Nominal Zener Voltage

20V

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

250 mW

Package Type

SOT-23

Zener Type

Voltage Regulator

Pin Count

3

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 7.350

BD 0.037 Each (In a Pack of 200) (Exc. Vat)

BD 8.085

BD 0.041 Each (In a Pack of 200) (inc. VAT)

ROHM, 20V Zener Diode 250 mW SMT 3-Pin SOT-23
Select packaging type

BD 7.350

BD 0.037 Each (In a Pack of 200) (Exc. Vat)

BD 8.085

BD 0.041 Each (In a Pack of 200) (inc. VAT)

ROHM, 20V Zener Diode 250 mW SMT 3-Pin SOT-23
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
200 - 200BD 0.037BD 7.350
400 - 600BD 0.032BD 6.300
800 - 1000BD 0.032BD 6.300
1200 - 2800BD 0.032BD 6.300
3000+BD 0.032BD 6.300

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ROHM

Diode Configuration

Single

Nominal Zener Voltage

20V

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

250 mW

Package Type

SOT-23

Zener Type

Voltage Regulator

Pin Count

3

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more