ROHM, 15V Zener Diode 100 mW SMT 2-Pin SOD-923

RS Stock No.: 264-3670Brand: ROHMManufacturers Part No.: CDZVT2R15B
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Brand

ROHM

Diode Configuration

Single

Nominal Zener Voltage

15V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

100 mW

Package Type

SOD-923

Zener Type

Voltage Regulator

Pin Count

2

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 4.400

BD 0.088 Each (In a Pack of 50) (Exc. Vat)

BD 4.840

BD 0.097 Each (In a Pack of 50) (inc. VAT)

ROHM, 15V Zener Diode 100 mW SMT 2-Pin SOD-923
Select packaging type

BD 4.400

BD 0.088 Each (In a Pack of 50) (Exc. Vat)

BD 4.840

BD 0.097 Each (In a Pack of 50) (inc. VAT)

ROHM, 15V Zener Diode 100 mW SMT 2-Pin SOD-923
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
50 - 50BD 0.088BD 4.400
100 - 450BD 0.050BD 2.475
500 - 950BD 0.044BD 2.200
1000 - 2450BD 0.044BD 2.200
2500+BD 0.044BD 2.200

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ROHM

Diode Configuration

Single

Nominal Zener Voltage

15V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

100 mW

Package Type

SOD-923

Zener Type

Voltage Regulator

Pin Count

2

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more