Technical Document
Specifications
Brand
ROHMMaximum Forward Current
100mA
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Reverse Voltage
80V
Package Type
SOT-723
Pin Count
3
BD 8.250
BD 0.082 Each (In a Pack of 100) (Exc. Vat)
BD 9.075
BD 0.090 Each (In a Pack of 100) (inc. VAT)
Standard
100
BD 8.250
BD 0.082 Each (In a Pack of 100) (Exc. Vat)
BD 9.075
BD 0.090 Each (In a Pack of 100) (inc. VAT)
Standard
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
100 - 100 | BD 0.082 | BD 8.250 |
200 - 400 | BD 0.082 | BD 8.250 |
500 - 900 | BD 0.072 | BD 7.150 |
1000 - 2400 | BD 0.072 | BD 7.150 |
2500+ | BD 0.072 | BD 7.150 |
Technical Document
Specifications
Brand
ROHMMaximum Forward Current
100mA
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Reverse Voltage
80V
Package Type
SOT-723
Pin Count
3