ROHM Switching Diode, Common Anode, 300mA 80V, 3-Pin SOT-323 DAP202FMFHT106

RS Stock No.: 234-2937Brand: ROHMManufacturers Part No.: DAP202FMFHT106
brand-logo
View all in Switching Diodes

Technical Document

Specifications

Brand

ROHM

Diode Configuration

Common Anode

Maximum Forward Current

300mA

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Reverse Voltage

80V

Package Type

SOT-323

Diode Technology

Epitaxial Planar

Pin Count

3

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 99.000

BD 0.033 Each (On a Reel of 3000) (Exc. Vat)

BD 108.900

BD 0.036 Each (On a Reel of 3000) (inc. VAT)

ROHM Switching Diode, Common Anode, 300mA 80V, 3-Pin SOT-323 DAP202FMFHT106

BD 99.000

BD 0.033 Each (On a Reel of 3000) (Exc. Vat)

BD 108.900

BD 0.036 Each (On a Reel of 3000) (inc. VAT)

ROHM Switching Diode, Common Anode, 300mA 80V, 3-Pin SOT-323 DAP202FMFHT106
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ROHM

Diode Configuration

Common Anode

Maximum Forward Current

300mA

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Reverse Voltage

80V

Package Type

SOT-323

Diode Technology

Epitaxial Planar

Pin Count

3

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more