Technical Document
Specifications
Brand
ROHMTransistor Type
PNP
Maximum DC Collector Current
100 mA
Maximum Collector Emitter Voltage
-50 V
Package Type
EMT3
Mounting Type
Surface Mount
Pin Count
3
Stock information temporarily unavailable.
BD 66.000
BD 0.022 Each (On a Reel of 3000) (Exc. Vat)
BD 72.600
BD 0.024 Each (On a Reel of 3000) (inc. VAT)
ROHM DTA113ZE3HZGTL PNP Digital Transistor, 100 mA, -50 V, 3-Pin EMT3
3000
BD 66.000
BD 0.022 Each (On a Reel of 3000) (Exc. Vat)
BD 72.600
BD 0.024 Each (On a Reel of 3000) (inc. VAT)
ROHM DTA113ZE3HZGTL PNP Digital Transistor, 100 mA, -50 V, 3-Pin EMT3
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Reel |
---|---|---|
3000 - 6000 | BD 0.022 | BD 66.000 |
9000 - 21000 | BD 0.022 | BD 66.000 |
24000 - 42000 | BD 0.022 | BD 66.000 |
45000+ | BD 0.022 | BD 66.000 |
Technical Document
Specifications
Brand
ROHMTransistor Type
PNP
Maximum DC Collector Current
100 mA
Maximum Collector Emitter Voltage
-50 V
Package Type
EMT3
Mounting Type
Surface Mount
Pin Count
3