ROHM, DTC114YKAT146 NPN Digital Transistor, 100 mA 50 V 10 kΩ, Ratio Of 4.7, Single, 3-Pin SOT-346

RS Stock No.: 124-6550Brand: ROHMManufacturers Part No.: DTC114YKAT146
brand-logo
View all in Digital Transistors

Technical Document

Specifications

Brand

ROHM

Transistor Type

NPN

Maximum Collector Emitter Voltage

50 V

Package Type

SOT-346

Mounting Type

Surface Mount

Maximum Power Dissipation

200 mW

Minimum DC Current Gain

68

Pin Count

3

Number of Elements per Chip

1

Typical Input Resistor

10 kΩ

Maximum Operating Temperature

+150 °C

Dimensions

3 x 1.8 x 1.2mm

Typical Resistor Ratio

4.7

Base-Emitter Resistor

47KΩ

Product details

Dual Resistor Digital NPN Transistors, ROHM

Digital Transistors, ROHM Semiconductor

Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
ROHM DTC114YKAT146 NPN Digital Transistor, 100 mA, 3-Pin SMT
BD 0.103Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 150) (Exc. Vat)

ROHM, DTC114YKAT146 NPN Digital Transistor, 100 mA 50 V 10 kΩ, Ratio Of 4.7, Single, 3-Pin SOT-346
Select packaging type

P.O.A.

Each (In a Pack of 150) (Exc. Vat)

ROHM, DTC114YKAT146 NPN Digital Transistor, 100 mA 50 V 10 kΩ, Ratio Of 4.7, Single, 3-Pin SOT-346
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
ROHM DTC114YKAT146 NPN Digital Transistor, 100 mA, 3-Pin SMT
BD 0.103Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

ROHM

Transistor Type

NPN

Maximum Collector Emitter Voltage

50 V

Package Type

SOT-346

Mounting Type

Surface Mount

Maximum Power Dissipation

200 mW

Minimum DC Current Gain

68

Pin Count

3

Number of Elements per Chip

1

Typical Input Resistor

10 kΩ

Maximum Operating Temperature

+150 °C

Dimensions

3 x 1.8 x 1.2mm

Typical Resistor Ratio

4.7

Base-Emitter Resistor

47KΩ

Product details

Dual Resistor Digital NPN Transistors, ROHM

Digital Transistors, ROHM Semiconductor

Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
ROHM DTC114YKAT146 NPN Digital Transistor, 100 mA, 3-Pin SMT
BD 0.103Each (In a Pack of 5) (Exc. Vat)