ROHM DTC143EKAT146 NPN Digital Transistor, 100 mA, 3-Pin SMT

RS Stock No.: 246-1671PBrand: ROHMManufacturers Part No.: DTC143EKAT146
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Brand

ROHM

Transistor Type

NPN

Maximum DC Collector Current

100 mA

Package Type

SMT

Mounting Type

Surface Mount

Minimum DC Current Gain

20

Transistor Configuration

Single

Pin Count

3

Number of Elements per Chip

1

Base-Emitter Resistor

4.7KΩ

Typical Resistor Ratio

1

Dimensions

2.9 x 1.6 x 1.1mm

Typical Input Resistor

4.7 kΩ

Maximum Operating Temperature

+150 °C

Product details

Dual Resistor Digital NPN Transistors, ROHM

Digital Transistors, ROHM Semiconductor

Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

ROHM DTC143EKAT146 NPN Digital Transistor, 100 mA, 3-Pin SMT
Select packaging type

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

ROHM DTC143EKAT146 NPN Digital Transistor, 100 mA, 3-Pin SMT
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ROHM

Transistor Type

NPN

Maximum DC Collector Current

100 mA

Package Type

SMT

Mounting Type

Surface Mount

Minimum DC Current Gain

20

Transistor Configuration

Single

Pin Count

3

Number of Elements per Chip

1

Base-Emitter Resistor

4.7KΩ

Typical Resistor Ratio

1

Dimensions

2.9 x 1.6 x 1.1mm

Typical Input Resistor

4.7 kΩ

Maximum Operating Temperature

+150 °C

Product details

Dual Resistor Digital NPN Transistors, ROHM

Digital Transistors, ROHM Semiconductor

Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more