Technical Document
Specifications
Brand
ROHMTransistor Type
NPN
Maximum DC Collector Current
500 mA
Maximum Collector Emitter Voltage
12 V
Package Type
SOT-723
Mounting Type
Surface Mount
Minimum DC Current Gain
115
Pin Count
3
Number of Elements per Chip
1
BD 6.600
BD 0.132 Each (In a Pack of 50) (Exc. Vat)
BD 7.260
BD 0.145 Each (In a Pack of 50) (inc. VAT)
Standard
50
BD 6.600
BD 0.132 Each (In a Pack of 50) (Exc. Vat)
BD 7.260
BD 0.145 Each (In a Pack of 50) (inc. VAT)
Standard
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
50 - 50 | BD 0.132 | BD 6.600 |
100 - 450 | BD 0.060 | BD 3.025 |
500 - 950 | BD 0.060 | BD 3.025 |
1000 - 2450 | BD 0.060 | BD 3.025 |
2500+ | BD 0.055 | BD 2.750 |
Technical Document
Specifications
Brand
ROHMTransistor Type
NPN
Maximum DC Collector Current
500 mA
Maximum Collector Emitter Voltage
12 V
Package Type
SOT-723
Mounting Type
Surface Mount
Minimum DC Current Gain
115
Pin Count
3
Number of Elements per Chip
1