Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ROHM, 33V Zener Diode 150 mW SMT 2-Pin SOD-523

RS Stock No.: 264-3730PBrand: ROHMManufacturers Part No.: EDZVFHT2R33B
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Brand

ROHM

Diode Configuration

Single

Nominal Zener Voltage

33V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

150 mW

Package Type

SOD-523

Pin Count

2

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

ROHM, 33V Zener Diode 150 mW SMT 2-Pin SOD-523
Select packaging type

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

ROHM, 33V Zener Diode 150 mW SMT 2-Pin SOD-523
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ROHM

Diode Configuration

Single

Nominal Zener Voltage

33V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

150 mW

Package Type

SOD-523

Pin Count

2

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more