Technical Document
Specifications
Brand
ROHMDirection Type
Bi-Directional
Maximum Clamping Voltage
41.5V
Minimum Breakdown Voltage
28V
Mounting Type
Surface Mount
Package Type
DFN1010-3W
Pin Count
3
Peak Pulse Power Dissipation
230W
Number of Elements per Chip
1
BD 5.720
BD 0.572 Each (Supplied as a Tape) (Exc. Vat)
BD 6.292
BD 0.629 Each (Supplied as a Tape) (inc. VAT)
Standard
10
BD 5.720
BD 0.572 Each (Supplied as a Tape) (Exc. Vat)
BD 6.292
BD 0.629 Each (Supplied as a Tape) (inc. VAT)
Stock information temporarily unavailable.
Standard
10
Stock information temporarily unavailable.
Quantity | Unit price | Per Tape |
---|---|---|
10 - 90 | BD 0.572 | BD 5.720 |
100 - 490 | BD 0.358 | BD 3.575 |
500 - 990 | BD 0.264 | BD 2.640 |
1000+ | BD 0.132 | BD 1.320 |
Technical Document
Specifications
Brand
ROHMDirection Type
Bi-Directional
Maximum Clamping Voltage
41.5V
Minimum Breakdown Voltage
28V
Mounting Type
Surface Mount
Package Type
DFN1010-3W
Pin Count
3
Peak Pulse Power Dissipation
230W
Number of Elements per Chip
1