Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

LA-301MB ROHM 7-Segment LED Display, CA Green 10 mcd RH DP 8mm

RS Stock No.: 124-6748PBrand: ROHMManufacturers Part No.: LA-301MB
brand-logo
View all in LED Displays

Technical Document

Specifications

Brand

ROHM

Display Type

7-Segment

Number of Characters

1

LED Colours

Green

Number Of Segments

7

Dominant Wavelength

563 nm

Character Width

4mm

Character Height

8mm

Common Connection

Anode

Mounting Type

Through Hole

External Width

7mm

External Depth

5mm

External Dimensions

7 x 5 x 11mm

External Height

11mm

Luminous Intensity

10 mcd

Colour Of Face

Black

Forward Voltage

2.1 V

Power Dissipation

480mW

Forward Current

20mA

Maximum Operating Temperature

+75°C

Minimum Operating Temperature

-25°C

Series

LA-301 B/L

Decimal Orientation

Right Side

Operating Temperature Range

-25 → +75°C

Country of Origin

China

Product details

7-Segment LED, LA301 Series, Rohm

7-segment LED display
With right-hand decimal points
Black-surface package
Lead-free construction

7-Sement Displays

Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Bag) (Exc. Vat)

LA-301MB ROHM 7-Segment LED Display, CA Green 10 mcd RH DP 8mm
Select packaging type

P.O.A.

Each (Supplied in a Bag) (Exc. Vat)

LA-301MB ROHM 7-Segment LED Display, CA Green 10 mcd RH DP 8mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ROHM

Display Type

7-Segment

Number of Characters

1

LED Colours

Green

Number Of Segments

7

Dominant Wavelength

563 nm

Character Width

4mm

Character Height

8mm

Common Connection

Anode

Mounting Type

Through Hole

External Width

7mm

External Depth

5mm

External Dimensions

7 x 5 x 11mm

External Height

11mm

Luminous Intensity

10 mcd

Colour Of Face

Black

Forward Voltage

2.1 V

Power Dissipation

480mW

Forward Current

20mA

Maximum Operating Temperature

+75°C

Minimum Operating Temperature

-25°C

Series

LA-301 B/L

Decimal Orientation

Right Side

Operating Temperature Range

-25 → +75°C

Country of Origin

China

Product details

7-Segment LED, LA301 Series, Rohm

7-segment LED display
With right-hand decimal points
Black-surface package
Lead-free construction

7-Sement Displays