LA-601VB ROHM 7-Segment LED Display, CA Red 14 mcd RH DP 14.6mm

RS Stock No.: 249-7737Brand: ROHMManufacturers Part No.: LA-601VB
brand-logo
View all in LED Displays

Technical Document

Specifications

Brand

ROHM

Display Type

7-Segment

Number of Characters

1

LED Colours

Red

Number Of Segments

7

Dominant Wavelength

650 nm

Character Width

8.3mm

Character Height

14.6mm

Common Connection

Anode

Mounting Type

Through Hole

External Depth

8mm

External Dimensions

19 x 12.5 x 8mm

External Height

19mm

External Width

12.5mm

Luminous Intensity

14 mcd

Colour Of Face

Black

Power Dissipation

520mW

Forward Voltage

2 V

Operating Temperature Range

-25 → +75°C

Minimum Operating Temperature

-25°C

Forward Current

20mA

Maximum Operating Temperature

+75°C

Decimal Orientation

Right Side

Product details

7-Segment LED, LA601 Series, Rohm

7-segment LED display
With right-hand decimal points
Black-surface package
Lead-free construction

7-Sement Displays

You may be interested in

BD 2.409

BD 2.409 Each (Exc. Vat)

BD 2.650

BD 2.650 Each (inc. VAT)

LA-601VB ROHM 7-Segment LED Display, CA Red 14 mcd RH DP 14.6mm
Select packaging type

BD 2.409

BD 2.409 Each (Exc. Vat)

BD 2.650

BD 2.650 Each (inc. VAT)

LA-601VB ROHM 7-Segment LED Display, CA Red 14 mcd RH DP 14.6mm

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

ROHM

Display Type

7-Segment

Number of Characters

1

LED Colours

Red

Number Of Segments

7

Dominant Wavelength

650 nm

Character Width

8.3mm

Character Height

14.6mm

Common Connection

Anode

Mounting Type

Through Hole

External Depth

8mm

External Dimensions

19 x 12.5 x 8mm

External Height

19mm

External Width

12.5mm

Luminous Intensity

14 mcd

Colour Of Face

Black

Power Dissipation

520mW

Forward Voltage

2 V

Operating Temperature Range

-25 → +75°C

Minimum Operating Temperature

-25°C

Forward Current

20mA

Maximum Operating Temperature

+75°C

Decimal Orientation

Right Side

Product details

7-Segment LED, LA601 Series, Rohm

7-segment LED display
With right-hand decimal points
Black-surface package
Lead-free construction

7-Sement Displays

You may be interested in