LAP-301MB ROHM LED LED Display, CA Green 100 mcd RH DP 8mm

RS Stock No.: 168-2188Brand: ROHMManufacturers Part No.: LAP-301MB
brand-logo
View all in LED Displays

Technical Document

Specifications

Brand

ROHM

Display Type

LED

Number of Characters

1

LED Colours

Green

Number Of Segments

7

Dominant Wavelength

572 nm

Character Width

4mm

Character Height

8mm

Common Connection

Anode

Mounting Type

Through Hole

External Depth

11mm

External Dimensions

7 x 11 x 5mm

External Height

5mm

External Width

7mm

Luminous Intensity

100 mcd

Colour Of Face

Black

Power Dissipation

448mW

Forward Voltage

2.6 V

Series

LAP-301B

Decimal Orientation

Right Side

Operating Temperature Range

-25 → +75°C

Forward Current

20mA

For Use With

General Electronic Equipments

Maximum Operating Temperature

+75°C

Minimum Operating Temperature

-25°C

You may be interested in
LAP-301MB ROHM 7-Segment LED Display, CA Green 100 mcd RH DP 8mm
P.O.A.Each (Supplied in a Bag) (Exc. Vat)
Stock information temporarily unavailable.

BD 120.560

BD 0.754 Each (In a Pack of 160) (Exc. Vat)

BD 132.616

BD 0.829 Each (In a Pack of 160) (inc. VAT)

LAP-301MB ROHM LED LED Display, CA Green 100 mcd RH DP 8mm

BD 120.560

BD 0.754 Each (In a Pack of 160) (Exc. Vat)

BD 132.616

BD 0.829 Each (In a Pack of 160) (inc. VAT)

LAP-301MB ROHM LED LED Display, CA Green 100 mcd RH DP 8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
LAP-301MB ROHM 7-Segment LED Display, CA Green 100 mcd RH DP 8mm
P.O.A.Each (Supplied in a Bag) (Exc. Vat)

Technical Document

Specifications

Brand

ROHM

Display Type

LED

Number of Characters

1

LED Colours

Green

Number Of Segments

7

Dominant Wavelength

572 nm

Character Width

4mm

Character Height

8mm

Common Connection

Anode

Mounting Type

Through Hole

External Depth

11mm

External Dimensions

7 x 11 x 5mm

External Height

5mm

External Width

7mm

Luminous Intensity

100 mcd

Colour Of Face

Black

Power Dissipation

448mW

Forward Voltage

2.6 V

Series

LAP-301B

Decimal Orientation

Right Side

Operating Temperature Range

-25 → +75°C

Forward Current

20mA

For Use With

General Electronic Equipments

Maximum Operating Temperature

+75°C

Minimum Operating Temperature

-25°C

You may be interested in
LAP-301MB ROHM 7-Segment LED Display, CA Green 100 mcd RH DP 8mm
P.O.A.Each (Supplied in a Bag) (Exc. Vat)