LAP-401MD ROHM LED LED Display, CA Green 100 mcd RH DP 10.2mm

RS Stock No.: 168-2365Brand: ROHMManufacturers Part No.: LAP-401MD
brand-logo
View all in LED Displays

Technical Document

Specifications

Brand

ROHM

Display Type

LED

Number of Characters

1

LED Colours

Green

Number Of Segments

7

Dominant Wavelength

572 nm

Character Width

5.6mm

Character Height

10.2mm

Common Connection

Anode

Mounting Type

Through Hole

External Dimensions

9.6 x 13 x 7mm

External Depth

13mm

External Height

7mm

External Width

9.6mm

Luminous Intensity

100 mcd

Colour Of Face

Black

Power Dissipation

448mW

Forward Voltage

2.6 V

Series

LAP-401D

Decimal Orientation

Right Side

Operating Temperature Range

-25 → +75°C

Forward Current

20mA

For Use With

General Electronic Equipments

Maximum Operating Temperature

+75°C

Minimum Operating Temperature

-25°C

You may be interested in
Stock information temporarily unavailable.

BD 12.182

BD 2.436 Each (In a Pack of 5) (Exc. Vat)

BD 13.400

BD 2.680 Each (In a Pack of 5) (inc. VAT)

LAP-401MD ROHM LED LED Display, CA Green 100 mcd RH DP 10.2mm

BD 12.182

BD 2.436 Each (In a Pack of 5) (Exc. Vat)

BD 13.400

BD 2.680 Each (In a Pack of 5) (inc. VAT)

LAP-401MD ROHM LED LED Display, CA Green 100 mcd RH DP 10.2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 20BD 2.436BD 12.182
25 - 45BD 2.376BD 11.880
50 - 120BD 2.338BD 11.688
125 - 245BD 2.304BD 11.522
250+BD 2.272BD 11.358
You may be interested in

Technical Document

Specifications

Brand

ROHM

Display Type

LED

Number of Characters

1

LED Colours

Green

Number Of Segments

7

Dominant Wavelength

572 nm

Character Width

5.6mm

Character Height

10.2mm

Common Connection

Anode

Mounting Type

Through Hole

External Dimensions

9.6 x 13 x 7mm

External Depth

13mm

External Height

7mm

External Width

9.6mm

Luminous Intensity

100 mcd

Colour Of Face

Black

Power Dissipation

448mW

Forward Voltage

2.6 V

Series

LAP-401D

Decimal Orientation

Right Side

Operating Temperature Range

-25 → +75°C

Forward Current

20mA

For Use With

General Electronic Equipments

Maximum Operating Temperature

+75°C

Minimum Operating Temperature

-25°C

You may be interested in