Technical Document
Specifications
Brand
ROHMDisplay Type
LED
Number of Characters
2
LED Colours
Green
Number Of Segments
7
Dominant Wavelength
563 nm
Character Width
3.9mm
Character Height
7.6mm
Common Connection
Anode
Mounting Type
Through Hole
External Depth
15mm
External Dimensions
15.5 x 15 x 7.2mm
External Height
7.2mm
External Width
15.5mm
Luminous Intensity
9 mcd
Colour Of Face
Black
Forward Voltage
3 V
Power Dissipation
960mW
For Use With
General Electronic Equipments
Maximum Operating Temperature
+75°C
Minimum Operating Temperature
-25°C
Series
LB-302FP
Decimal Orientation
Right Side
Operating Temperature Range
-25 → +75°C
Forward Current
20mA
Country of Origin
Japan
BD 3.069
BD 1.534 Each (In a Pack of 2) (Exc. Vat)
BD 3.376
BD 1.687 Each (In a Pack of 2) (inc. VAT)
2
BD 3.069
BD 1.534 Each (In a Pack of 2) (Exc. Vat)
BD 3.376
BD 1.687 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 18 | BD 1.534 | BD 3.069 |
20 - 38 | BD 1.150 | BD 2.299 |
40 - 98 | BD 1.138 | BD 2.277 |
100+ | BD 1.128 | BD 2.255 |
Technical Document
Specifications
Brand
ROHMDisplay Type
LED
Number of Characters
2
LED Colours
Green
Number Of Segments
7
Dominant Wavelength
563 nm
Character Width
3.9mm
Character Height
7.6mm
Common Connection
Anode
Mounting Type
Through Hole
External Depth
15mm
External Dimensions
15.5 x 15 x 7.2mm
External Height
7.2mm
External Width
15.5mm
Luminous Intensity
9 mcd
Colour Of Face
Black
Forward Voltage
3 V
Power Dissipation
960mW
For Use With
General Electronic Equipments
Maximum Operating Temperature
+75°C
Minimum Operating Temperature
-25°C
Series
LB-302FP
Decimal Orientation
Right Side
Operating Temperature Range
-25 → +75°C
Forward Current
20mA
Country of Origin
Japan