Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ROHM MCR 1kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W

RS Stock No.: 901-3409Brand: ROHMManufacturers Part No.: MCR01MZPF1001
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

ROHM

Resistance

1kΩ

Technology

Thick Film

Package/Case

0402 (1005M)

Tolerance

±1%

Power Rating

0.063W

Temperature Coefficient

±100ppm/°C

Series

MCR

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Product details

0402 Format Resistor, ROHM MCR Series

The MCR series of chip resistors from ROHM are constructed from a metal glazed thick film element which ensures high reliability. Suitable applications for these chip resistors range from automotive and industrial to consumer electronics. ROHM MCR resistors have ISO9001 and ISO/TS16949 certification.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 1kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W
P.O.A.Each (On a Reel of 10000) (Exc. Vat)
Stock information temporarily unavailable.

BD 0.550

BD 0.006 Each (In a Bag of 100) (Exc. Vat)

BD 0.605

BD 0.007 Each (In a Bag of 100) (inc. VAT)

ROHM MCR 1kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W
Select packaging type

BD 0.550

BD 0.006 Each (In a Bag of 100) (Exc. Vat)

BD 0.605

BD 0.007 Each (In a Bag of 100) (inc. VAT)

ROHM MCR 1kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
100 - 400BD 0.006BD 0.550
500 - 900BD 0.006BD 0.550
1000 - 2400BD 0.006BD 0.550
2500 - 4900BD 0.006BD 0.550
5000+BD 0.006BD 0.550

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 1kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W
P.O.A.Each (On a Reel of 10000) (Exc. Vat)

Technical Document

Specifications

Brand

ROHM

Resistance

1kΩ

Technology

Thick Film

Package/Case

0402 (1005M)

Tolerance

±1%

Power Rating

0.063W

Temperature Coefficient

±100ppm/°C

Series

MCR

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Product details

0402 Format Resistor, ROHM MCR Series

The MCR series of chip resistors from ROHM are constructed from a metal glazed thick film element which ensures high reliability. Suitable applications for these chip resistors range from automotive and industrial to consumer electronics. ROHM MCR resistors have ISO9001 and ISO/TS16949 certification.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 1kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W
P.O.A.Each (On a Reel of 10000) (Exc. Vat)