Technical Document
Specifications
Brand
ROHMDiode Configuration
Single
Nominal Zener Voltage
11.65V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
1 W
Package Type
DO-214AA (SMB)
Zener Type
Voltage Regulator
Zener Voltage Tolerance
±5.58%
Pin Count
2
BD 8.938
BD 0.358 Each (Supplied as a Tape) (Exc. Vat)
BD 9.832
BD 0.394 Each (Supplied as a Tape) (inc. VAT)
Standard
25
BD 8.938
BD 0.358 Each (Supplied as a Tape) (Exc. Vat)
BD 9.832
BD 0.394 Each (Supplied as a Tape) (inc. VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tape |
---|---|---|
25 - 75 | BD 0.358 | BD 8.938 |
100 - 225 | BD 0.346 | BD 8.662 |
250 - 475 | BD 0.336 | BD 8.388 |
500 - 975 | BD 0.324 | BD 8.112 |
1000+ | BD 0.319 | BD 7.975 |
Technical Document
Specifications
Brand
ROHMDiode Configuration
Single
Nominal Zener Voltage
11.65V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
1 W
Package Type
DO-214AA (SMB)
Zener Type
Voltage Regulator
Zener Voltage Tolerance
±5.58%
Pin Count
2