Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ROHM, 15.6V Zener Diode ±5.77% 1 W SMT 2-Pin DO-214AA

RS Stock No.: 265-304Brand: ROHMManufacturers Part No.: PBZTBR115B
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Brand

ROHM

Diode Configuration

Single

Nominal Zener Voltage

15.6V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

1 W

Package Type

DO-214AA (SMB)

Zener Type

Voltage Regulator

Zener Voltage Tolerance

±5.77%

Pin Count

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 8.125

BD 0.325 Each (Supplied as a Tape) (Exc. Vat)

BD 8.937

BD 0.357 Each (Supplied as a Tape) (inc. VAT)

ROHM, 15.6V Zener Diode ±5.77% 1 W SMT 2-Pin DO-214AA
Select packaging type

BD 8.125

BD 0.325 Each (Supplied as a Tape) (Exc. Vat)

BD 8.937

BD 0.357 Each (Supplied as a Tape) (inc. VAT)

ROHM, 15.6V Zener Diode ±5.77% 1 W SMT 2-Pin DO-214AA
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
25 - 75BD 0.325BD 8.125
100 - 225BD 0.315BD 7.875
250 - 475BD 0.305BD 7.625
500 - 975BD 0.295BD 7.375
1000+BD 0.290BD 7.250

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ROHM

Diode Configuration

Single

Nominal Zener Voltage

15.6V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

1 W

Package Type

DO-214AA (SMB)

Zener Type

Voltage Regulator

Zener Voltage Tolerance

±5.77%

Pin Count

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more