ROHM, 3.2V Zener Diode ±6.25% 1 W SMT 2-Pin DO-214AA

RS Stock No.: 265-447Brand: ROHMManufacturers Part No.: PBZTBR13.0B
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Brand

ROHM

Diode Configuration

Single

Nominal Zener Voltage

3.2V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

1 W

Package Type

DO-214AA (SMB)

Zener Type

Voltage Regulator

Zener Voltage Tolerance

±6.25%

Pin Count

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 8.938

BD 0.358 Each (Supplied as a Tape) (Exc. Vat)

BD 9.832

BD 0.394 Each (Supplied as a Tape) (inc. VAT)

ROHM, 3.2V Zener Diode ±6.25% 1 W SMT 2-Pin DO-214AA
Select packaging type

BD 8.938

BD 0.358 Each (Supplied as a Tape) (Exc. Vat)

BD 9.832

BD 0.394 Each (Supplied as a Tape) (inc. VAT)

ROHM, 3.2V Zener Diode ±6.25% 1 W SMT 2-Pin DO-214AA
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tape
25 - 75BD 0.358BD 8.938
100 - 225BD 0.346BD 8.662
250 - 475BD 0.336BD 8.388
500 - 975BD 0.324BD 8.112
1000+BD 0.319BD 7.975

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ROHM

Diode Configuration

Single

Nominal Zener Voltage

3.2V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

1 W

Package Type

DO-214AA (SMB)

Zener Type

Voltage Regulator

Zener Voltage Tolerance

±6.25%

Pin Count

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more