Technical Document
Specifications
Brand
ROHMDiode Configuration
Single
Nominal Zener Voltage
2.12V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
1 W
Package Type
SOD-128
Pin Count
2
Stock information temporarily unavailable.
P.O.A.
Each (Supplied on a Reel) (Exc. Vat)
ROHM, 2.12V Zener Diode 1 W SMT 2-Pin SOD-128
Select packaging type
Production pack (Reel)
25
P.O.A.
Each (Supplied on a Reel) (Exc. Vat)
ROHM, 2.12V Zener Diode 1 W SMT 2-Pin SOD-128
Stock information temporarily unavailable.
Select packaging type
Production pack (Reel)
25
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ROHMDiode Configuration
Single
Nominal Zener Voltage
2.12V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
1 W
Package Type
SOD-128
Pin Count
2