Technical Document
Specifications
Brand
ROHMDiode Configuration
Single
Nominal Zener Voltage
2.33V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
1 W
Package Type
SOD-128
Pin Count
2
Stock information temporarily unavailable.
BD 198.000
BD 0.066 Each (On a Reel of 3000) (Exc. Vat)
BD 217.800
BD 0.073 Each (On a Reel of 3000) (inc. VAT)
ROHM, 2.33V Zener Diode 1 W SMT 2-Pin SOD-128
3000
BD 198.000
BD 0.066 Each (On a Reel of 3000) (Exc. Vat)
BD 217.800
BD 0.073 Each (On a Reel of 3000) (inc. VAT)
ROHM, 2.33V Zener Diode 1 W SMT 2-Pin SOD-128
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ROHMDiode Configuration
Single
Nominal Zener Voltage
2.33V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
1 W
Package Type
SOD-128
Pin Count
2