Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ROHM 100V 8A, Rectifier & Schottky Diode, TO-277A RB048RSM10STL1

RS Stock No.: 261-9297Brand: ROHMManufacturers Part No.: RB048RSM10STL1
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

ROHM

Mounting Type

Surface Mount

Package Type

TO-277A

Maximum Continuous Forward Current

8A

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Single

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Yageo 10nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
BD 0.018Each (In a Pack of 50) (Exc. Vat)
Stock information temporarily unavailable.

BD 1,012.000

BD 0.253 Each (On a Reel of 4000) (Exc. Vat)

BD 1,113.200

BD 0.278 Each (On a Reel of 4000) (inc. VAT)

ROHM 100V 8A, Rectifier & Schottky Diode, TO-277A RB048RSM10STL1

BD 1,012.000

BD 0.253 Each (On a Reel of 4000) (Exc. Vat)

BD 1,113.200

BD 0.278 Each (On a Reel of 4000) (inc. VAT)

ROHM 100V 8A, Rectifier & Schottky Diode, TO-277A RB048RSM10STL1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Yageo 10nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
BD 0.018Each (In a Pack of 50) (Exc. Vat)

Technical Document

Specifications

Brand

ROHM

Mounting Type

Surface Mount

Package Type

TO-277A

Maximum Continuous Forward Current

8A

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Single

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Yageo 10nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
BD 0.018Each (In a Pack of 50) (Exc. Vat)