Technical Document
Specifications
Brand
ROHMMounting Type
Surface Mount, Through Hole
Package Type
PMDE
Maximum Continuous Forward Current
2A
Peak Reverse Repetitive Voltage
100V
Series
RB
Diode Configuration
Single
BD 231.000
BD 0.077 Each (On a Reel of 3000) (Exc. Vat)
BD 254.100
BD 0.085 Each (On a Reel of 3000) (inc. VAT)
3000
BD 231.000
BD 0.077 Each (On a Reel of 3000) (Exc. Vat)
BD 254.100
BD 0.085 Each (On a Reel of 3000) (inc. VAT)
3000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ROHMMounting Type
Surface Mount, Through Hole
Package Type
PMDE
Maximum Continuous Forward Current
2A
Peak Reverse Repetitive Voltage
100V
Series
RB
Diode Configuration
Single