Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ROHM 100V 10A, Rectifier & Schottky Diode, TO-277A RB088RSM10STL1

RS Stock No.: 261-9323Brand: ROHMManufacturers Part No.: RB088RSM10STL1
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

ROHM

Mounting Type

Surface Mount

Package Type

TO-277A

Maximum Continuous Forward Current

10A

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Single

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 3.025

BD 0.605 Each (In a Pack of 5) (Exc. Vat)

BD 3.327

BD 0.665 Each (In a Pack of 5) (inc. VAT)

ROHM 100V 10A, Rectifier & Schottky Diode, TO-277A RB088RSM10STL1
Select packaging type

BD 3.025

BD 0.605 Each (In a Pack of 5) (Exc. Vat)

BD 3.327

BD 0.665 Each (In a Pack of 5) (inc. VAT)

ROHM 100V 10A, Rectifier & Schottky Diode, TO-277A RB088RSM10STL1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45BD 0.605BD 3.025
50 - 95BD 0.544BD 2.722
100 - 495BD 0.429BD 2.145
500 - 1995BD 0.358BD 1.788
2000+BD 0.270BD 1.348

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ROHM

Mounting Type

Surface Mount

Package Type

TO-277A

Maximum Continuous Forward Current

10A

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Single

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more