Technical Document
Specifications
Brand
ROHMMounting Type
Surface Mount
Package Type
TO-277GE
Maximum Continuous Forward Current
10A
Peak Reverse Repetitive Voltage
200V
Diode Configuration
Single
Series
RB088RSM20ST
Diode Type
Schottky
Pin Count
3
Number of Elements per Chip
2
Country of Origin
Japan
BD 1.529
BD 0.764 Each (Supplied as a Tape) (Exc. Vat)
BD 1.682
BD 0.840 Each (Supplied as a Tape) (inc. VAT)
Standard
2
BD 1.529
BD 0.764 Each (Supplied as a Tape) (Exc. Vat)
BD 1.682
BD 0.840 Each (Supplied as a Tape) (inc. VAT)
Stock information temporarily unavailable.
Standard
2
Stock information temporarily unavailable.
| Quantity | Unit price | Per Tape |
|---|---|---|
| 2 - 18 | BD 0.764 | BD 1.529 |
| 20 - 48 | BD 0.572 | BD 1.144 |
| 50+ | BD 0.385 | BD 0.770 |
Technical Document
Specifications
Brand
ROHMMounting Type
Surface Mount
Package Type
TO-277GE
Maximum Continuous Forward Current
10A
Peak Reverse Repetitive Voltage
200V
Diode Configuration
Single
Series
RB088RSM20ST
Diode Type
Schottky
Pin Count
3
Number of Elements per Chip
2
Country of Origin
Japan


