Technical Document
Specifications
Brand
ROHMChannel Type
N
Maximum Continuous Drain Current
10 A
Maximum Drain Source Voltage
100 V
Package Type
TO-252
Mounting Type
Surface Mount
Pin Count
3
Channel Mode
Enhancement
Number of Elements per Chip
1
Transistor Material
Si
Country of Origin
China
BD 2.640
BD 0.528 Each (In a Pack of 5) (Exc. Vat)
BD 2.904
BD 0.581 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 2.640
BD 0.528 Each (In a Pack of 5) (Exc. Vat)
BD 2.904
BD 0.581 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 0.528 | BD 2.640 |
50 - 95 | BD 0.473 | BD 2.365 |
100 - 245 | BD 0.368 | BD 1.842 |
250 - 995 | BD 0.368 | BD 1.842 |
1000+ | BD 0.319 | BD 1.595 |
Technical Document
Specifications
Brand
ROHMChannel Type
N
Maximum Continuous Drain Current
10 A
Maximum Drain Source Voltage
100 V
Package Type
TO-252
Mounting Type
Surface Mount
Pin Count
3
Channel Mode
Enhancement
Number of Elements per Chip
1
Transistor Material
Si
Country of Origin
China