Technical Document
Specifications
Brand
ROHMChannel Type
N
Maximum Continuous Drain Current
250 mA
Maximum Drain Source Voltage
60 V
Package Type
SC-75
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
12 Ω
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
2.3V
Minimum Gate Threshold Voltage
1V
Maximum Power Dissipation
150 mW
Transistor Configuration
Single
Maximum Gate Source Voltage
±20 V
Number of Elements per Chip
1
Width
0.96mm
Length
1.7mm
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
1.2V
Height
0.8mm
BD 8.400
BD 0.042 Each (In a Pack of 200) (Exc. Vat)
BD 9.240
BD 0.046 Each (In a Pack of 200) (inc. VAT)
200
BD 8.400
BD 0.042 Each (In a Pack of 200) (Exc. Vat)
BD 9.240
BD 0.046 Each (In a Pack of 200) (inc. VAT)
200
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
200 - 200 | BD 0.042 | BD 8.400 |
400 - 800 | BD 0.042 | BD 8.400 |
1000 - 1800 | BD 0.042 | BD 8.400 |
2000 - 9800 | BD 0.037 | BD 7.350 |
10000+ | BD 0.037 | BD 7.350 |
Technical Document
Specifications
Brand
ROHMChannel Type
N
Maximum Continuous Drain Current
250 mA
Maximum Drain Source Voltage
60 V
Package Type
SC-75
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
12 Ω
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
2.3V
Minimum Gate Threshold Voltage
1V
Maximum Power Dissipation
150 mW
Transistor Configuration
Single
Maximum Gate Source Voltage
±20 V
Number of Elements per Chip
1
Width
0.96mm
Length
1.7mm
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
1.2V
Height
0.8mm