Technical Document
Specifications
Brand
ROHMMaximum Forward Current
60A
Diode Configuration
Single
Number of Elements per Chip
1
Mounting Type
Through Hole
Maximum Reverse Voltage
650V
Package Type
TO-247GE-2L
Diode Technology
Epitaxial Planar
BD 881.100
BD 1.468 Each (In a Tube of 600) (Exc. Vat)
BD 969.210
BD 1.615 Each (In a Tube of 600) (inc. VAT)
600
BD 881.100
BD 1.468 Each (In a Tube of 600) (Exc. Vat)
BD 969.210
BD 1.615 Each (In a Tube of 600) (inc. VAT)
600
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ROHMMaximum Forward Current
60A
Diode Configuration
Single
Number of Elements per Chip
1
Mounting Type
Through Hole
Maximum Reverse Voltage
650V
Package Type
TO-247GE-2L
Diode Technology
Epitaxial Planar